
Adjustable synchronous buck DC/DC controller and regulator, capable of delivering up to 2A output current. Features a wide input voltage range from 2.6V to 5.5V, with an adjustable output voltage from 600mV to 5V. Operates with a maximum switching frequency of 1MHz and includes a synchronous rectifier for enhanced efficiency. Packaged in a 16-lead QFN surface-mount configuration, this lead-free component is designed for demanding power management applications.
Richtek RT8058GQW technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Switching Frequency-Max | 1MHz |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT8058GQW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
