
The RT8101GSP is a single-phase DC/DC controller from Richtek. It features a positive output configuration and a synchronous rectifier. The device operates within a temperature range of -40°C to 85°C and is packaged in a lead-free SOP package. The RT8101GSP is RoHS compliant and suitable for use in lead-free applications.
Sign in to ask questions about the Richtek RT8101GSP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Richtek RT8101GSP technical specifications.
| Package/Case | SOP |
| Clock Sync | No |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Richtek RT8101GSP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
