Richtek RT8108FGSP technical specifications.
| Package/Case | SOP |
| Clock Sync | No |
| Max Duty Cycle | 85% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Richtek RT8108FGSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.