Richtek RT8110BGJ8 technical specifications.
| Package/Case | SOT-23-8 |
| Clock Sync | No |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 10V |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT8110BGJ8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.