Switching Regulator/Controller, Voltage-mode, 480kHz Switching Freq-Max, PDSO8
Checking distributor stock and pricing after the page loads.
Richtek RT8110GJ8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |