
The RT8120DGSP is a single-phase DC/DC controller from Richtek. It features a synchronous rectifier and operates over a temperature range of -40°C to 85°C. The device is packaged in a SOP8 package and is compliant with RoHS regulations. It has a maximum duty cycle of 85% and is suitable for use in a variety of power management applications.
Sign in to ask questions about the Richtek RT8120DGSP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Richtek RT8120DGSP technical specifications.
| Package/Case | SOP |
| Clock Sync | No |
| Max Duty Cycle | 85% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT8120DGSP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
