Switching Regulator/Controller, Voltage-mode, 350kHz Switching Freq-Max, PDSO10
Checking distributor stock and pricing after the page loads.
Richtek RT8124AZQW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N10 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |