The RT8204LZQW is an industrial quad DC/DC controller from Richtek. It operates over a temperature range of -40 to 85°C and has a maximum input voltage of 5.5V. The device is packaged in a 16-pin HVQCCN and features a quad configuration. It is designed for use in industrial applications where high reliability and performance are required.
Checking distributor stock and pricing after the page loads.
Richtek RT8204LZQW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |