Richtek RT8206AGQW technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 5.5V |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Richtek RT8206AGQW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.