The RT8208AGQW is a DC/DC controller with a single phase positive output. It operates within a temperature range of -40°C to 85°C. This device is RoHS compliant and features a synchronous rectifier. The RT8208AGQW is packaged in cut tape format.
Sign in to ask questions about the Richtek RT8208AGQW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Richtek RT8208AGQW technical specifications.
| Clock Sync | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Richtek RT8208AGQW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.