The RT8228BGQW is a quad 12-pin DC/DC controller IC from Richtek, designed for industrial applications. It operates within a temperature range of -40 to 85°C and accepts input voltages between 4.5 and 5.5V. The device features a quad terminal position and is packaged in a 2x2mm HVQCCN package. It is a single-function device with 12 pins.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Richtek RT8228BGQW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Richtek RT8228BGQW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N12 |
| Width | 2 |
| Length | 2 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Richtek RT8228BGQW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.