Switching Regulator/Controller, Current-mode, 466kHz Switching Freq-Max, PQCC20
Checking distributor stock and pricing after the page loads.
Richtek RT8239BZQW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |