The RT8241EZQW is a single-phase DC/DC controller from Richtek. It operates within a temperature range of -40°C to 85°C. This device features a positive output configuration and is RoHS compliant. The synchronous rectifier is enabled, allowing for efficient power conversion. The RT8241EZQW is packaged in cut tape form.
Sign in to ask questions about the Richtek RT8241EZQW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Richtek RT8241EZQW technical specifications.
| Clock Sync | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT8241EZQW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.