
1.2A, 24V step-down DC/DC converter with adjustable output voltage from 800mV to 15V. Features a 700kHz switching frequency and a single positive output. Housed in a SOT-23-6 surface mount package, this lead-free component operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Richtek RT8258GJ6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Richtek RT8258GJ6 technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Input Voltage | 24V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 15V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT8258GJ6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
