1.2A, 24V, 1.4MHz step-down DC/DC converter in a SOT-23-6 package. Features adjustable output voltage from 800mV to 15V, a maximum input voltage of 24V, and a 1.2A output current. Operates across a -40°C to 85°C temperature range. This surface mount component offers a single positive output and is lead-free.
Checking distributor stock and pricing after the page loads.
Richtek RT8259GE technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Input Voltage | 24V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 15V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.
