
The RT8282AHGSP is a surface mount adjustable positive DC/DC regulator from Richtek. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. This device has a maximum output voltage of 20V and a minimum output voltage of 800mV, with an output current of up to 2A. It features a synchronous rectifier and is suitable for use in a variety of applications.
Sign in to ask questions about the Richtek RT8282AHGSP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Richtek RT8282AHGSP technical specifications.
| Max Input Voltage | 23V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Richtek RT8282AHGSP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.