
Synchronous step-down converter, 4.5V to 21V input, delivering up to 4A output current. Features adjustable output voltage from 808mV to 15V with a 500kHz switching frequency. This surface mountable, 8-SOP packaged IC offers a single positive output and operates within a -40°C to 85°C temperature range. RoHS compliant and lead-free.
Richtek RT8288AZSP technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Input Voltage | 21V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 15V |
| Min Output Voltage | 808mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Type | Adjustable |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT8288AZSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.