
The RT8293ALGSP is a surface mount DC/DC regulator with adjustable output voltage from 800mV to 20V and a maximum output current of 3A. It operates over a temperature range of -40°C to 85°C. The device is available in tape and reel packaging with 2500 units per package. It features a synchronous rectifier for improved efficiency.
Checking distributor stock and pricing after the page loads.
Richtek RT8293ALGSP technical specifications.
| Max Input Voltage | 23V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |