
Synchronous step-down converter with 3A output current and adjustable output voltage from 800mV to 15V. Features a maximum input voltage of 23V and a switching frequency of 1.2MHz. Designed for surface mount applications with a PSOP-8 package. Operates across a wide temperature range of -40°C to 85°C. Includes synchronous rectification for improved efficiency.
Richtek RT8293BHGSP technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 23V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 15V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT8293BHGSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.