
The RT8295BHGSP is a single-output DC/DC controller from Richtek with an adjustable output voltage range of 4.5V to 15V and a maximum output current of 2A. It is designed for surface mount applications and operates over a temperature range of -40°C to 85°C. The device features a synchronous rectifier and is available in a cut tape package. The RT8295BHGSP is a suitable choice for various power management applications.
Richtek RT8295BHGSP technical specifications.
| Max Input Voltage | 23V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 15V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT8295BHGSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.