
The RT8297AZQW is a single-output DC/DC controller with adjustable output voltage from 800mV to 12V and a maximum output current of 1.5A. It operates over a temperature range of -40°C to 85°C and is available in a surface mount package. The device is RoHS compliant and does not contain any SVHC compliant materials. It features a synchronous rectifier for improved efficiency.
Sign in to ask questions about the Richtek RT8297AZQW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Richtek RT8297AZQW technical specifications.
| Max Input Voltage | 17V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 12V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT8297AZQW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
