
The RT8298ZQW is a surface mount DC/DC controller from Richtek. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a single positive output and can supply up to 6A of current. It is available in a single package quantity, packaged in cut tape.
Sign in to ask questions about the Richtek RT8298ZQW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Richtek RT8298ZQW technical specifications.
| Max Input Voltage | 24V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 15V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 6A |
| Output Type | Adjustable |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT8298ZQW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
