
The RT8298ZSP is a surface mount DC/DC regulator with an adjustable output voltage of 15V and a maximum output current of 6A. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is packaged in a SOIC package and is available in a single unit quantity. It is suitable for use in a variety of applications requiring a high current and adjustable output voltage.
Richtek RT8298ZSP technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 24V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 15V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT8298ZSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.