
Synchronous step-down converter with 3A output current and adjustable output voltage from 800mV to 15V. Operates with input voltages from 3V to 24V at a 500kHz switching frequency. Features integrated synchronous rectification for high efficiency and a 10WDFN surface mount package. Suitable for a wide operating temperature range of -40°C to 85°C. RoHS compliant.
Richtek RT8299ZQW technical specifications.
| Max Input Voltage | 24V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 15V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT8299ZQW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.