
The RT8450BGCP is a buck-boost driver IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a maximum supply voltage of 40V and a maximum input voltage of 40V. The IC is designed for surface mount applications and is packaged in a cut tape format. It is compliant with RoHS regulations and supports analog and PWM dimming modes at a frequency of 500kHz.
Sign in to ask questions about the Richtek RT8450BGCP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Richtek RT8450BGCP technical specifications.
| Package/Case | TSSOP |
| Dimming | Analog, PWM |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 1.5A |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT8450BGCP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.