The RT8452GS is a DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates with a maximum supply voltage of 36V and a minimum supply voltage of 4.5V. The device is mounted using a surface mount technique and is packaged in a SOP16 package. It is compliant with RoHS regulations.
Richtek RT8452GS technical specifications.
| Package/Case | SOP |
| Dimming | Analog, PWM |
| Frequency | 350kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 20uA |
| Output Voltage | 48V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT8452GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
