Richtek RT8458EGJ6 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Supply Voltage-Nom | 24 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Richtek RT8458EGJ6 to view detailed technical specifications.
No datasheet is available for this part.