Richtek RT8458GJ6 technical specifications.
| Package/Case | SOT-23-6 |
| Dimming | Analog |
| Frequency | 47kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 32V |
| Min Input Voltage | 17V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT8458GJ6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.