Sign in to ask questions about the Richtek RT8560GQW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Richtek RT8560GQW technical specifications.
| Dimming | Analog, PWM |
| Frequency | 1MHz |
| Max Input Voltage | 40V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 30uA |
| Output Current per Channel | 30mA |
| Output Voltage | 60V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT8560GQW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.