Switching Regulator/Controller, Voltage-mode, PDSO16
Checking distributor stock and pricing after the page loads.
Richtek RT8800BPS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Temperature Grade | COMMERCIAL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |