Switching Regulator/Controller, Voltage-mode, 225kHz Switching Freq-Max, PQCC24
Checking distributor stock and pricing after the page loads.
Richtek RT8810AGQW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |