Switching Regulator/Controller, Current-mode, 330kHz Switching Freq-Max, PQCC48
Checking distributor stock and pricing after the page loads.
Richtek RT8857GQW technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Temperature Grade | COMMERCIAL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |