
The RT9001-12GG is a single positive linear voltage regulator with a maximum output current of 600mA. It operates over a temperature range of -40°C to 125°C and has a quiescent current of 300uA. The device is packaged in a TO-261-4 surface mount package and is lead-free. It features a power supply rejection ratio of 55dB and is suitable for use in a variety of applications requiring a stable voltage source.
Sign in to ask questions about the Richtek RT9001-12GG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Richtek RT9001-12GG technical specifications.
| Package/Case | TO-261-4 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 300uA |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9001-12GG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
