
The RT9001-25GG is a single positive linear voltage regulator with a fixed output voltage of 2.5V and an output current capability of 600mA. It is packaged in a TO-261-4 surface mount package and operates over a temperature range of -40°C to 125°C. The device has a high power supply rejection ratio of 55dB and a low quiescent current of 300uA, making it suitable for a variety of applications. The RT9001-25GG is RoHS compliant and available in tape and reel packaging.
Richtek RT9001-25GG technical specifications.
| Package/Case | TO-261-4 |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 300uA |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.
