IC REG LINEAR 1.3V/2.5V TSOT23-6
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-6 |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 38dB |
| Quiescent Current | 80uA |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |