The RT9011-CJGJ6 is a dual linear voltage regulator IC with a maximum input voltage of 5.5V and a minimum output voltage of 2.5V. It operates over a temperature range of -40°C to 85°C and features a quiescent current of 80uA. The device is packaged in a SOT-23-6 surface mount package and is RoHS compliant. Each regulator can supply up to 300mA of output current and has a power supply rejection ratio of 38dB.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-6 |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 38dB |
| Quiescent Current | 80uA |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |