The RT9011-CSGQWC is a dual linear voltage regulator from Richtek. It operates over a temperature range of -40°C to 85°C and provides a fixed output voltage of 3.3V. The device is capable of sourcing 300mA of output current and features a low quiescent current of 80uA. The RT9011-CSGQWC is packaged in a tape and reel format and is compliant with RoHS regulations.
Richtek RT9011-CSGQWC technical specifications.
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 38dB |
| Quiescent Current | 80uA |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.