
The RT9011-DDGQWB is a dual linear voltage regulator from Richtek. It can supply up to 300mA of output current and has a fixed output voltage of 1.85V. The device features a high power supply rejection ratio of 38dB, making it suitable for applications with high noise immunity. The RT9011-DDGQWB is a surface mount device and is available in tape and reel packaging. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Richtek RT9011-DDGQWB technical specifications.
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.85V |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 38dB |
| Quiescent Current | 80uA |
| RoHS | Compliant |
