
The RT9011-GMGQW is a dual linear voltage regulator IC from Richtek. It operates over a temperature range of -40°C to 85°C and provides a fixed output voltage of 2.8V with a maximum output current of 300mA. The device is designed for surface mount applications and is packaged in tape and reel format. The RT9011-GMGQW features a power supply rejection ratio of 38dB and a quiescent current of 80uA, making it suitable for low-power applications. The IC is RoHS compliant.
Richtek RT9011-GMGQW technical specifications.
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 38dB |
| Quiescent Current | 80uA |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Richtek RT9011-GMGQW to view detailed technical specifications.
No datasheet is available for this part.
