The RT9011-GMGQWC is a dual linear voltage regulator IC from Richtek. It operates from a maximum input voltage of 5.5V and provides a fixed output voltage of 2.8V with a maximum output current of 300mA. The device is RoHS compliant and suitable for surface mount applications. It features a power supply rejection ratio of 38dB and a quiescent current of 80uA. The RT9011-GMGQWC is rated to operate over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 38dB |
| Quiescent Current | 80uA |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |