
The RT9011-GSGJ6 is a dual low dropout (LDO) regulator IC with two channels, each capable of delivering 300mA. It operates from a 2.5V to 5.5V input voltage range and provides output voltages of 1.8V and 3.3V. The device is packaged in a surface mount SOT-23-6 package and is suitable for use in applications where low quiescent current and high power supply rejection ratio are required. The RT9011-GSGJ6 is rated for operation over a temperature range of -40°C to 85°C.
Richtek RT9011-GSGJ6 technical specifications.
| Package/Case | SOT-23-6 |
| Current - Output 1 | 300mA |
| Current - Output 2 | 300mA |
| Dropout Voltage | 240mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 38dB |
| Quiescent Current | 80uA |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 1.8V |
| Voltage - Output 2 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9011-GSGJ6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
