
The RT9011-GSGQWC is a dual low-dropout (LDO) linear voltage regulator from Richtek. It can supply up to 300mA of current per output and operates from an input voltage range of 2.5V to 5.5V. The device features a dropout voltage of 240mV and a power supply rejection ratio (PSRR) of 38dB. The RT9011-GSGQWC is available in a surface mount package and is suitable for use in applications where a stable output voltage is required. The device is rated to operate over a temperature range of -40°C to 85°C.
Richtek RT9011-GSGQWC technical specifications.
| Current - Output 1 | 300mA |
| Current - Output 2 | 300mA |
| Dropout Voltage | 240mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 38dB |
| Quiescent Current | 80uA |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 1.8V |
| Voltage - Output 2 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9011-GSGQWC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
