The RT9011-KKGJ6 is a dual linear voltage regulator IC from Richtek, featuring two positive output regulators with a maximum output current of 300mA each. The device operates within a temperature range of -40°C to 85°C and is available in a surface mount SOT-23-6 package. The RT9011-KKGJ6 has a high power supply rejection ratio of 38dB and a low quiescent current of 80uA, making it suitable for low-power applications. The IC is packaged in tape and reel for easy handling and mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-6 |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.6V |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 38dB |
| Quiescent Current | 80uA |
| RoHS | Compliant |