
The RT9011-KMGQW is a dual linear voltage regulator IC with a maximum input voltage of 5.5V and a minimum output voltage of 2.8V. It can supply up to 300mA of current and has a power supply rejection ratio of 38dB. The device is RoHS compliant and operates within a temperature range of -40°C to 85°C. It is available in a surface mount package and is supplied on a tape and reel. The quiescent current is 80uA.
Checking distributor stock and pricing after the page loads.
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 38dB |
| Quiescent Current | 80uA |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
