
The RT9011-MGGJ6 is a dual output low dropout (LDO) voltage regulator with a maximum output current of 300mA per channel. It operates from a 2.5V to 5.5V input voltage range and provides a fixed output voltage of 2.8V and 1.8V. The device is packaged in a SOT-23-6 surface mount package and is rated for operation over a -40°C to 85°C temperature range. The RT9011-MGGJ6 is a lead free device and is not compliant with the Reach SVHC directive.
Sign in to ask questions about the Richtek RT9011-MGGJ6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Richtek RT9011-MGGJ6 technical specifications.
| Package/Case | SOT-23-6 |
| Current - Output 1 | 300mA |
| Current - Output 2 | 300mA |
| Dropout Voltage | 240mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 38dB |
| Quiescent Current | 80uA |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 2.8V |
| Voltage - Output 2 | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9011-MGGJ6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
