The RT9011-MMGQWC is a dual linear voltage regulator IC from Richtek, featuring two positive fixed output regulators. Each regulator can supply up to 300mA of output current and has a minimum output voltage of 2.8V. The device operates over a temperature range of -40°C to 85°C and is packaged in a surface mount package. The RT9011-MMGQWC is designed to provide low quiescent current of 80uA and high power supply rejection ratio of 38dB.
Checking distributor stock and pricing after the page loads.
Richtek RT9011-MMGQWC technical specifications.
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 38dB |
| Quiescent Current | 80uA |
| RoHS | Compliant |