
The RT9011-MSGQW is a dual linear voltage regulator IC from Richtek, featuring a maximum output current of 300mA. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The device has a minimum output voltage of 3.3V and a power supply rejection ratio of 38dB. It is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Richtek RT9011-MSGQW technical specifications.
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 38dB |
| Quiescent Current | 80uA |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
