Richtek RT9011-NNGJ6 technical specifications.
| Package/Case | SOT-23-6 |
| Current - Output 1 | 300mA |
| Current - Output 2 | 300mA |
| Dropout Voltage | 240mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 38dB |
| Quiescent Current | 80uA |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 2.85V |
| Voltage - Output 2 | 2.85V |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9011-NNGJ6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
