
The RT9011-NNGQWC is a dual positive linear voltage regulator from Richtek. It can handle a maximum input voltage of 5.5V and provides an output current of up to 300mA. The device is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. The quiescent current is as low as 80uA, and the power supply rejection ratio (PSRR) is 38dB. The regulator is packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Richtek RT9011-NNGQWC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Dropout Voltage | 240mV |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 38dB |
| Quiescent Current | 80uA |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9011-NNGQWC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
