Sign in to ask questions about the Richtek RT9013-12GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Richtek RT9013-12GB technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 250mV |
| Lead Free | Lead Free |
| Min Current Limit | 500mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.2V |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Voltage | 1.2V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9013-12GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
